


E1032/NEO | |
|---|---|
DigiKey Part Number | 4307-E1032/NEO-ND |
Manufacturer | |
Manufacturer Product Number | E1032/NEO |
Description | NDFEB SHALL. POT 16X4.5MM,HOOK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.630" Dia x 0.807" H (16.00mm x 20.50mm) |
Datasheet | Datasheet |
Category | Magnetization Axial, Pot |
Manufacturer Eclipse Magnetics Ltd | Material Neodymium Iron Boron (NdFeB) |
Packaging Box | Finish Zinc |
Part Status Active | Size 0.630" Dia x 0.807" H (16.00mm x 20.50mm) |
Shape Cylindrical | Operating Temperature 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,41000 € | 7,41 € |
| 5 | 6,69400 € | 33,47 € |
| 20 | 6,18250 € | 123,65 € |
| 40 | 5,95875 € | 238,35 € |
| 60 | 5,83650 € | 350,19 € |
| 100 | 5,69110 € | 569,11 € |
| 500 | 5,28936 € | 2.644,68 € |
| 1.000 | 5,13959 € | 5.139,59 € |
| Unit Price without VAT: | 7,41000 € |
|---|---|
| Unit Price with VAT: | 8,81790 € |

