


E1030/NEO | |
|---|---|
DigiKey Part Number | 4307-E1030/NEO-ND |
Manufacturer | |
Manufacturer Product Number | E1030/NEO |
Description | NEO, SHALLOW POT 10X4.5MM,HOOK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.394" Dia x 0.591" H (10.00mm x 15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Zinc | |
Grade | - | |
Gauss Strength | - | |
Size | 0.394" Dia x 0.591" H (10.00mm x 15.00mm) | |
Operating Temperature | 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,24000 € | 3,24 € |
| 5 | 2,90400 € | 14,52 € |
| 20 | 2,65950 € | 53,19 € |
| 40 | 2,55350 € | 102,14 € |
| 60 | 2,49550 € | 149,73 € |
| 100 | 2,42640 € | 242,64 € |
| 500 | 2,23560 € | 1.117,80 € |
| 1.000 | 2,16456 € | 2.164,56 € |
| Unit Price without VAT: | 3,24000 € |
|---|---|
| Unit Price with VAT: | 3,85560 € |

