Magnet Neodymium Iron Boron (NdFeB) 1.260" Dia x 0.276" H (32.00mm x 7.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1023/NEO

DigiKey Part Number
4307-E1023/NEO-ND
Manufacturer
Manufacturer Product Number
E1023/NEO
Description
MAGNET 1.260"D X 0.276"THICK CYL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) 1.260" Dia x 0.276" H (32.00mm x 7.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Box
Part Status
Active
Shape
Cylindrical
Magnetization
Axial, Pot
Material
Neodymium Iron Boron (NdFeB)
Finish
Zinc
Grade
-
Gauss Strength
-
Size
1.260" Dia x 0.276" H (32.00mm x 7.00mm)
Operating Temperature
80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Box
QuantityUnit PriceExt Price
114,00000 €14,00 €
512,75000 €63,75 €
1012,28400 €122,84 €
3011,62300 €348,69 €
5011,34500 €567,25 €
10010,99510 €1.099,51 €
50010,29000 €5.145,00 €
Manufacturers Standard Package
Unit Price without VAT:14,00000 €
Unit Price with VAT:16,66000 €