


E1022/NEO | |
|---|---|
DigiKey Part Number | 4307-E1022/NEO-ND |
Manufacturer | |
Manufacturer Product Number | E1022/NEO |
Description | NDFEB SHALLOW POT 25X7MM M5 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.984" Dia x 0.276" H (25.00mm x 7.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Zinc | |
Grade | - | |
Gauss Strength | - | |
Size | 0.984" Dia x 0.276" H (25.00mm x 7.00mm) | |
Operating Temperature | 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,79000 € | 7,79 € |
| 5 | 7,05000 € | 35,25 € |
| 10 | 6,77200 € | 67,72 € |
| 30 | 6,37900 € | 191,37 € |
| 50 | 6,21420 € | 310,71 € |
| 100 | 6,00640 € | 600,64 € |
| 500 | 5,58826 € | 2.794,13 € |
| 1.000 | 5,43238 € | 5.432,38 € |
| Unit Price without VAT: | 7,79000 € |
|---|---|
| Unit Price with VAT: | 9,27010 € |

