
E1005/NEO | |
|---|---|
DigiKey Part Number | 4307-E1005/NEO-ND |
Manufacturer | |
Manufacturer Product Number | E1005/NEO |
Description | MAGNET 1.890"D X 0.453"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 1.890" Dia x 0.453" H (48.00mm x 11.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Zinc | |
Grade | - | |
Gauss Strength | - | |
Size | 1.890" Dia x 0.453" H (48.00mm x 11.50mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,97000 € | 19,97 € |
| 5 | 18,25400 € | 91,27 € |
| 10 | 17,61500 € | 176,15 € |
| 25 | 16,85240 € | 421,31 € |
| 50 | 16,33060 € | 816,53 € |
| 100 | 15,85190 € | 1.585,19 € |
| 500 | 14,88718 € | 7.443,59 € |
| Unit Price without VAT: | 19,97000 € |
|---|---|
| Unit Price with VAT: | 23,76430 € |

