
E1001/NEO | |
|---|---|
DigiKey Part Number | 4307-E1001/NEO-ND |
Manufacturer | |
Manufacturer Product Number | E1001/NEO |
Description | MAGNET 0.787"D X 0.236"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.787" Dia x 0.236" H (20.00mm x 6.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial, Pot | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Zinc | |
Grade | - | |
Gauss Strength | - | |
Size | 0.787" Dia x 0.236" H (20.00mm x 6.00mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 5 | 3,41000 € | 17,05 € |
| 10 | 3,26400 € | 32,64 € |
| 30 | 3,05700 € | 91,71 € |
| 50 | 2,96980 € | 148,49 € |
| 100 | 2,86040 € | 286,04 € |
| 500 | 2,64026 € | 1.320,13 € |
| 1.000 | 2,55824 € | 2.558,24 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,52200 € |

