
CM3429 | |
|---|---|
DigiKey Part Number | 4307-CM3429-ND |
Manufacturer | |
Manufacturer Product Number | CM3429 |
Description | FERRITE CEILING MAGNET 34X29MM W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Base General Purpose |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Magnetic Base | |
For Use With/Related Products | General Purpose | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 5 | 4,19800 € | 20,99 € |
| 10 | 4,06300 € | 40,63 € |
| 25 | 3,89040 € | 97,26 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |

