
834 | |
|---|---|
DigiKey Part Number | 4307-834-ND |
Manufacturer | |
Manufacturer Product Number | 834 |
Description | MAGNET 1.378"D X 1.181"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico (AlNiCo) 1.378" Dia x 1.181" H (35.00mm x 30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | - | |
Material | Alnico (AlNiCo) | |
Finish | Aluminum, Steel | |
Grade | - | |
Gauss Strength | - | |
Size | 1.378" Dia x 1.181" H (35.00mm x 30.00mm) | |
Operating Temperature | 220°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,44000 € | 37,44 € |
| 6 | 34,17333 € | 205,04 € |
| 10 | 33,36700 € | 333,67 € |
| 26 | 31,98923 € | 831,72 € |
| 50 | 31,13620 € | 1.556,81 € |
| 100 | 30,30470 € | 3.030,47 € |
| Unit Price without VAT: | 37,44000 € |
|---|---|
| Unit Price with VAT: | 44,55360 € |

