
831 | |
|---|---|
DigiKey Part Number | 4307-831-ND |
Manufacturer | |
Manufacturer Product Number | 831 |
Description | ALNICO DEEP POT 17.5X16MM M6 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico (AlNiCo) 0.689" Dia x 0.630" H (17.50mm x 16.00mm) |
Datasheet | Datasheet |
Category | Magnetization Diametric |
Manufacturer Eclipse Magnetics Ltd | Material Alnico (AlNiCo) |
Packaging Bulk | Size 0.689" Dia x 0.630" H (17.50mm x 16.00mm) |
Part Status Active | Operating Temperature 220°C |
Shape Cylindrical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,84000 € | 7,84 € |
| 5 | 7,09400 € | 35,47 € |
| 10 | 6,81200 € | 68,12 € |
| 30 | 6,41467 € | 192,44 € |
| 50 | 6,24800 € | 312,40 € |
| 100 | 6,03800 € | 603,80 € |
| 500 | 5,61514 € | 2.807,57 € |
| 1.000 | 5,45753 € | 5.457,53 € |
| Unit Price without VAT: | 7,84000 € |
|---|---|
| Unit Price with VAT: | 9,32960 € |

