
830 | |
|---|---|
DigiKey Part Number | 4307-830-ND |
Manufacturer | |
Manufacturer Product Number | 830 |
Description | ALNICO DEEP POT 12.7X15.9MM M4 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico (AlNiCo) 0.500" Dia x 0.626" H (12.70mm x 15.90mm) |
Datasheet | Datasheet |
Category | Magnetization Diametric |
Manufacturer Eclipse Magnetics Ltd | Material Alnico (AlNiCo) |
Packaging Bulk | Size 0.500" Dia x 0.626" H (12.70mm x 15.90mm) |
Part Status Active | Operating Temperature 220°C |
Shape Cylindrical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,83000 € | 8,83 € |
| 5 | 7,99000 € | 39,95 € |
| 10 | 7,68000 € | 76,80 € |
| 30 | 7,23900 € | 217,17 € |
| 50 | 7,05340 € | 352,67 € |
| 100 | 6,82030 € | 682,03 € |
| 500 | 6,35046 € | 3.175,23 € |
| 1.000 | 6,17533 € | 6.175,33 € |
| Unit Price without VAT: | 8,83000 € |
|---|---|
| Unit Price with VAT: | 10,50770 € |

