
829 | |
|---|---|
DigiKey Part Number | 4307-829-ND |
Manufacturer | |
Manufacturer Product Number | 829 |
Description | ALNICO DEEP POT 9.5X15MM M3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico (AlNiCo) 0.374" Dia x 0.591" H (9.50mm x 15.00mm) |
Datasheet | Datasheet |
Category | Magnetization Diametric |
Manufacturer Eclipse Magnetics Ltd | Material Alnico (AlNiCo) |
Packaging Bulk | Size 0.374" Dia x 0.591" H (9.50mm x 15.00mm) |
Part Status Active | Operating Temperature 220°C |
Shape Cylindrical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,90000 € | 8,90 € |
| 5 | 8,05400 € | 40,27 € |
| 10 | 7,74100 € | 77,41 € |
| 30 | 7,29667 € | 218,90 € |
| 50 | 7,11000 € | 355,50 € |
| 100 | 6,87480 € | 687,48 € |
| 500 | 6,40126 € | 3.200,63 € |
| 1.000 | 6,22474 € | 6.224,74 € |
| Unit Price without VAT: | 8,90000 € |
|---|---|
| Unit Price with VAT: | 10,59100 € |

