
827 | |
|---|---|
DigiKey Part Number | 4307-827-ND |
Manufacturer | |
Manufacturer Product Number | 827 |
Description | MAGNET 1.122" DIA X 0.335" H CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico (AlNiCo) 1.122" Dia x 0.335" H (28.50mm x 8.50mm) |
Datasheet | Datasheet |
Category | Material Alnico (AlNiCo) |
Manufacturer Eclipse Magnetics Ltd | Finish Steel |
Packaging Retail Package | Size 1.122" Dia x 0.335" H (28.50mm x 8.50mm) |
Part Status Active | Operating Temperature 450°C |
Shape Cylindrical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,17000 € | 15,17 € |
| 5 | 13,82200 € | 69,11 € |
| 10 | 13,31700 € | 133,17 € |
| 30 | 12,60433 € | 378,13 € |
| 50 | 12,30480 € | 615,24 € |
| 100 | 11,92780 € | 1.192,78 € |
| 500 | 11,16766 € | 5.583,83 € |
| Unit Price without VAT: | 15,17000 € |
|---|---|
| Unit Price with VAT: | 18,05230 € |

