
826 | |
|---|---|
DigiKey Part Number | 4307-826-ND |
Manufacturer | |
Manufacturer Product Number | 826 |
Description | MAGNET 0.748"D X 0.295"THICK CYL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico (AlNiCo) 0.748" Dia x 0.295" H (19.00mm x 7.50mm) |
Datasheet | Datasheet |
Category | Material Alnico (AlNiCo) |
Manufacturer Eclipse Magnetics Ltd | Finish Steel |
Packaging Retail Package | Size 0.748" Dia x 0.295" H (19.00mm x 7.50mm) |
Part Status Active | Operating Temperature 450°C |
Shape Cylindrical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,30000 € | 14,30 € |
| 5 | 13,01400 € | 65,07 € |
| 10 | 12,53600 € | 125,36 € |
| 30 | 11,85933 € | 355,78 € |
| 50 | 11,57520 € | 578,76 € |
| 100 | 11,21730 € | 1.121,73 € |
| 500 | 10,49628 € | 5.248,14 € |
| Unit Price without VAT: | 14,30000 € |
|---|---|
| Unit Price with VAT: | 17,01700 € |

