
060524A2 | |
|---|---|
DigiKey Part Number | 4307-060524A2-ND |
Manufacturer | |
Manufacturer Product Number | 060524A2 |
Description | MAG. SHEET WHITE GLOSS 0.6X620MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet - Ferrite Powder Custom 24.409" (620.00mm) X 98.425' (30.00m) X 0.024" (0.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eclipse Magnetics Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Shielding Sheet | |
Shape | Sheet | |
Length | 98.425' (30.00m) | |
Width | 24.409" (620.00mm) | |
Thickness - Overall | 0.024" (0.60mm) | |
Operating Temperature | 80°C | |
Adhesive | Custom | |
Material | Ferrite Powder | |
Grade | - | |
Qualification | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,61000 € | 237,61 € |
| 10 | 204,08000 € | 2.040,80 € |
| 25 | 195,71080 € | 4.892,77 € |
| Unit Price without VAT: | 237,61000 € |
|---|---|
| Unit Price with VAT: | 282,75590 € |

