
000651 | |
|---|---|
DigiKey Part Number | 3152-000651-ND |
Manufacturer | |
Manufacturer Product Number | 000651 |
Description | PEPPER C1 MUX RS485 - FCC APPROV |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFID Reader Module 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eccel Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Read/Write | |
Frequency | 13.56MHz | |
Interface | RS485, Wi-Fi | |
Standards | ISO 14443A, ISO 15693 | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,07000 € | 57,07 € |
| Unit Price without VAT: | 57,07000 € |
|---|---|
| Unit Price with VAT: | 67,91330 € |

