
W3G300-RQ28-56 | |
|---|---|
DigiKey Part Number | 381-W3G300-RQ28-56-ND |
Manufacturer | |
Manufacturer Product Number | W3G300-RQ28-56 |
Description | EC AXIAL FAN |
Customer Reference | |
Detailed Description | Fan Tubeaxial 27.5VDC Round - 300mm Dia Ball 1861.2 CFM (52.11m³/min) 4 Position Rectangular Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Round - 300mm Dia | |
Width | 94.00mm | |
Air Flow | 1861.2 CFM (52.11m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 76.0dB(A) | |
Power (Watts) | 320 W | |
RPM | ||
Termination | 4 Position Rectangular Connector | |
Ingress Protection | ||
Operating Temperature | -40 ~ 185°F (-40 ~ 85°C) | |
Approval Agency | VDE | |
Weight | - | |
Current Rating (Amps) | 11.50A | |
Voltage Range | 16 ~ 32VDC | |
Material - Frame | Polypropylene (PP) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - |

