
W2S130-AA25-44 | |
|---|---|
DigiKey Part Number | 381-1122-ND |
Manufacturer | |
Manufacturer Product Number | W2S130-AA25-44 |
Description | FAN AXIAL 150X55MM 115VAC TERM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 150mm Dia Ball 223.6 CFM (6.26m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 150mm Dia | |
Width | 55.00mm | |
Air Flow | 223.6 CFM (6.26m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 53.0dB(A) | |
Power (Watts) | 38.00W | |
RPM | - | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 2.4 lbs (1.1 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,17000 € | 97,17 € |
| 10 | 78,60400 € | 786,04 € |
| 30 | 70,89867 € | 2.126,96 € |
| Unit Price without VAT: | 97,17000 € |
|---|---|
| Unit Price with VAT: | 115,63230 € |

















