
W2E250-CE65-02 | |
---|---|
DigiKey Part Number | 381-3592-ND |
Manufacturer | |
Manufacturer Product Number | W2E250-CE65-02 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 320mm Dia Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 320mm Dia | |
Width | 85.00mm | |
Air Flow | - | |
Static Pressure | 0.522 in H2O (130.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 165W | |
RPM | 2750 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 122°F (-25 ~ 50°C) | |
Approval Agency | CE, EAC | |
Current Rating (Amps) | 0.740A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 316,98000 € | 316,98 € |
10 | 254,53900 € | 2.545,39 € |
25 | 247,49640 € | 6.187,41 € |
Unit Price without VAT: | 316,98000 € |
---|---|
Unit Price with VAT: | 377,20620 € |