W2E208-BA20-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2E208-BA20-01

DigiKey Part Number
381-3184-ND
Manufacturer
Manufacturer Product Number
W2E208-BA20-01
Description
AC FAN AXIAL BALL BEARING 230V
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 260mm Dia Ball 544.0 CFM (15.23m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 260mm Dia
Width
80.00mm
Air Flow
544.0 CFM (15.23m³/min)
Static Pressure
0.662 in H2O (165.0 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Thermal Overload Protector (TOP)
Noise
70.0dB(A)
Power (Watts)
87.0W
RPM
3100 RPM
Termination
2 Terminals
Ingress Protection
IP44
Operating Temperature
32°F ~ 162°F (0°C ~ 72°C)
Approval Agency
CCC, CE, GOST, VDE
Weight
-
Current Rating (Amps)
0.390A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1204,73000 €204,73 €
10164,80900 €1.648,09 €
30155,79000 €4.673,70 €
Manufacturers Standard Package
Unit Price without VAT:204,73000 €
Unit Price with VAT:243,62870 €