W2E200H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
W2E200H Series
W2E200 Series Secondary View

W2E200-HH82-01

DigiKey Part Number
381-2817-ND
Manufacturer
Manufacturer Product Number
W2E200-HH82-01
Description
FAN AXIAL 225X80MM BALL 115VAC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 225mm L x 225mm H Ball 500.0 CFM (14.00m³/min) Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 225mm L x 225mm H
Width
80.00mm
Air Flow
500.0 CFM (14.00m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
56.0dB(A)
Power (Watts)
60.0W
RPM
-
Termination
Terminal Block
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL, VDE
Weight
4.4 lbs (2 kg)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1223,23000 €223,23 €
10179,59800 €1.795,98 €
30170,77700 €5.123,31 €
Manufacturers Standard Package
Unit Price without VAT:223,23000 €
Unit Price with VAT:265,64370 €