
W2E200-CI38-01 | |
|---|---|
DigiKey Part Number | 381-3183-ND |
Manufacturer | |
Manufacturer Product Number | W2E200-CI38-01 |
Description | FAN AXIAL 280X80MM 230VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 280mm Dia Ball 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 280mm Dia | |
Width | 80.00mm | |
Air Flow | - | |
Static Pressure | 0.603 in H2O (150.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protection (TOP) | |
Noise | - | |
Power (Watts) | 78.0W | |
RPM | 2900 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | 65°C | |
Approval Agency | CCC, CE | |
Weight | 5.2 lbs (2.4 kg) | |
Current Rating (Amps) | 0.340A | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,90000 € | 250,90 € |
| 10 | 201,73400 € | 2.017,34 € |
| 25 | 193,17200 € | 4.829,30 € |
| Unit Price without VAT: | 250,90000 € |
|---|---|
| Unit Price with VAT: | 298,57100 € |


