W2E142_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W2E142-BB05-28

DigiKey Part Number
381-3141-ND
Manufacturer
Manufacturer Product Number
W2E142-BB05-28
Description
FAN AXIAL 115VAC 172X150X38MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Rectangular/Rounded - 172mm L x 150mm H Ball 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 150mm H
Width
38.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
-
Power (Watts)
28.00W
RPM
3350 RPM
Termination
2 Terminals
Ingress Protection
IP22
Operating Temperature
-13 ~ 150°F (-25 ~ 65°C)
Approval Agency
CSA, UL
Weight
1.8 lbs (816.5 g)
Current Rating (Amps)
0.250A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Steel
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1146,97000 €146,97 €
10118,55400 €1.185,54 €
30109,74400 €3.292,32 €
Manufacturers Standard Package
Unit Price without VAT:146,97000 €
Unit Price with VAT:174,89430 €