
W2E142-BB01-28 | |
|---|---|
DigiKey Part Number | 381-3590-ND |
Manufacturer | |
Manufacturer Product Number | W2E142-BB01-28 |
Description | FAN AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular - 172mm L x 150mm H Ball 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular - 172mm L x 150mm H | |
Width | 38.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 28.00W | |
RPM | 3350 RPM | |
Termination | 2 Terminals | |
Ingress Protection | IP22 | |
Operating Temperature | -13 ~ 149°F (-25 ~ 65°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Current Rating (Amps) | 0.130A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,97000 € | 146,97 € |
| 10 | 118,55400 € | 1.185,54 € |
| 25 | 109,74360 € | 2.743,59 € |
| Unit Price without VAT: | 146,97000 € |
|---|---|
| Unit Price with VAT: | 174,89430 € |
















