Direct
Similar

W2E142-BB01-01 | |
|---|---|
DigiKey Part Number | 381-1062-ND |
Manufacturer | |
Manufacturer Product Number | W2E142-BB01-01 |
Description | FAN AXIAL 172X38MM 230VAC TERM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 230.0 CFM (6.44m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 38.00mm | |
Air Flow | 230.0 CFM (6.44m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 57.0dB(A) | |
Power (Watts) | 28.00W | |
RPM | 3350 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 176°F (-40 ~ 80°C) | |
Approval Agency | CCC, CE, CSA, EAC, UL, VDE | |
Weight | 1.8 lbs (816.5 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 118,82000 € | 118,82 € |
| 10 | 95,97800 € | 959,78 € |
| 25 | 87,71720 € | 2.192,93 € |
| 50 | 87,66560 € | 4.383,28 € |
| Unit Price without VAT: | 118,82000 € |
|---|---|
| Unit Price with VAT: | 141,39580 € |



















