
RG90-18/18N | |
|---|---|
DigiKey Part Number | RG90-18/18N-ND |
Manufacturer | |
Manufacturer Product Number | RG90-18/18N |
Description | FAN BLOWER 135X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 48VDC Square - 135mm L x 135mm H Ball 32.4 CFM (0.907m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Noise 55.0dB(A) |
Series | Power (Watts) 5.5 W |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Weight 0.97 lb (439.98 g) |
Voltage - Rated | Voltage Range 36 ~ 56VDC |
Size / Dimension Square - 135mm L x 135mm H | Material - Frame Plastic, Glass Filled |
Width 38.00mm | Material - Blade Plastic, Fiberglass Reinforced |
Air Flow 32.4 CFM (0.907m³/min) | Base Product Number |
Bearing Type Ball |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 61,79667 € | 1.483,12 € |
| Unit Price without VAT: | 61,79667 € |
|---|---|
| Unit Price with VAT: | 73,53804 € |

