
RG28P-4/106484 | |
|---|---|
DigiKey Part Number | RG28P-4/106484-ND |
Manufacturer | |
Manufacturer Product Number | RG28P-4/106484 |
Description | FAN BLWR CENT 463X243MM 230VAC |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular - 463mm L x 528mm H (280mm Dia) Ball 1100.0 CFM (30.80m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular - 463mm L x 528mm H (280mm Dia) | |
Width | 243.0mm | |
Air Flow | 1100.0 CFM (30.80m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | - | |
Noise | 90.0dB(A) | |
Power (Watts) | 1800W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 50 lbs (22.7 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - |

