
RG225-55/14/2TDMLO | |
|---|---|
DigiKey Part Number | RG225-55/14/2TDMLO-ND |
Manufacturer | |
Manufacturer Product Number | RG225-55/14/2TDMLO |
Description | FAN BLOWER CF 270X119.0MM 24VDC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 24VDC Square - 270mm L x 270mm H Ball 642.0 CFM (17.98m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 270mm L x 270mm H | |
Width | 119.0mm | |
Air Flow | 642.0 CFM (17.98m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 80 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 16 ~ 36VDC | |
Material - Frame | Plastic, Fiberglass Reinforced | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | 52500 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 233,41625 € | 5.601,99 € |
| Unit Price without VAT: | 233,41625 € |
|---|---|
| Unit Price with VAT: | 277,76534 € |

