
RG20P-4/106479 | |
|---|---|
DigiKey Part Number | RG20P-4/106479-ND |
Manufacturer | |
Manufacturer Product Number | RG20P-4/106479 |
Description | FAN BLWR CENT 342X181MM 230VAC |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular - 342mm L x 424mm H (200mm Dia) Ball 700.0 CFM (19.60m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular - 342mm L x 424mm H (200mm Dia) | |
Width | 181.0mm | |
Air Flow | 700.0 CFM (19.60m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | - | |
Noise | 83.0dB(A) | |
Power (Watts) | 380W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 22 lbs (10 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - |

