
RG20P-4/106478 | |
|---|---|
DigiKey Part Number | RG20P-4/106478-ND |
Manufacturer | |
Manufacturer Product Number | RG20P-4/106478 |
Description | FAN BLWR CENT 342X181MM 115VAC |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 115VAC Rectangular - 342mm L x 424mm H (200mm Dia) Ball 700.0 CFM (19.60m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Bearing Type Ball |
Manufacturer ebm-papst Inc. | Fan Type Blower, Centrifugal |
Series | Noise 83.0dB(A) |
Part Status Obsolete | Power (Watts) 410W |
Voltage - Rated 115VAC | Termination 2 Wire Leads |
Size / Dimension Rectangular - 342mm L x 424mm H (200mm Dia) | Weight 22 lbs (10 kg) |
Width 181.0mm | Material - Frame Steel |
Air Flow 700.0 CFM (19.60m³/min) | Material - Blade Steel |

