
RER190-39/14/2TDMLO | |
|---|---|
DigiKey Part Number | RER190-39/14/2TDMLO-ND |
Manufacturer | |
Manufacturer Product Number | RER190-39/14/2TDMLO |
Description | FAN IMP MTRZD 190X69MM 24VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 24VDC Round - 190mm Dia Ball 382.0 CFM (10.70m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 190mm Dia | |
Width | 69.00mm | |
Air Flow | 382.0 CFM (10.70m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 58 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | - | |
Weight | 1.9 lbs (900.0 g) | |
Current Rating (Amps) | - | |
Voltage Range | 16 ~ 30VDC | |
Material - Frame | - | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | 55000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 152,68125 € | 4.885,80 € |
| Unit Price without VAT: | 152,68125 € |
|---|---|
| Unit Price with VAT: | 181,69069 € |

