
RER160-28/56S | |
|---|---|
DigiKey Part Number | 381-2559-ND |
Manufacturer | |
Manufacturer Product Number | RER160-28/56S |
Description | FAN IMP MTRZD 176X54MM 230VAC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 176mm Dia Ball 137.7 CFM (3.86m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 176mm Dia | |
Width | 54.00mm | |
Air Flow | 137.7 CFM (3.86m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | - | |
Noise | 68.0dB(A) | |
Power (Watts) | 45.00W | |
RPM | 2800 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 140°F (-30 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 2.2 lbs (997.9 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | - | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | 30000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,03000 € | 96,03 € |
| 10 | 77,66700 € | 776,67 € |
| 25 | 72,23440 € | 1.805,86 € |
| Unit Price without VAT: | 96,03000 € |
|---|---|
| Unit Price with VAT: | 114,27570 € |

