RER125-19/06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER125-19/56

DigiKey Part Number
381-2555-ND
Manufacturer
Manufacturer Product Number
RER125-19/56
Description
FAN IMP MTRZD 138X40MM 230VAC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 230VAC Round - 138mm Dia Ball 61.2 CFM (1.71m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Box
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 138mm Dia
Width
40.00mm
Air Flow
61.2 CFM (1.71m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Motorized Impellers
Features
-
Noise
65.0dB(A)
Power (Watts)
19.00W
RPM
2600 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-22 ~ 140°F (-30 ~ 60°C)
Approval Agency
CE, CSA, UL, VDE
Weight
1.1 lbs (499.0 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
-
Material - Blade
Plastic, Fiberglass Reinforced
Lifetime @ Temp.
37500 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
163,45000 €63,45 €
1051,46900 €514,69 €
2547,07560 €1.176,89 €
5046,65060 €2.332,53 €
Manufacturers Standard Package
Unit Price without VAT:63,45000 €
Unit Price with VAT:75,50550 €