
RD28S-6/206708 | |
|---|---|
DigiKey Part Number | RD28S-6/206708-ND |
Manufacturer | |
Manufacturer Product Number | RD28S-6/206708 |
Description | FAN BLWR CENT 470X378MM 230VAC |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular - 470mm L x 523mm H (280mm Dia) Ball 2350.0 CFM (65.80m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular - 470mm L x 523mm H (280mm Dia) | |
Width | 378.0mm | |
Air Flow | 2350.0 CFM (65.80m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | - | |
Noise | - | |
Power (Watts) | 60.0W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 54 lbs (24.5 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - |

