
R3G355-AM29-71 | |
|---|---|
DigiKey Part Number | R3G355-AM29-71-ND |
Manufacturer | |
Manufacturer Product Number | R3G355-AM29-71 |
Description | MOTORIZED IMPELLER |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 230VAC Round - 360mm Dia Ball 1242.8 CFM (34.80m³/min) 3 Wire Leads with Ferrules, 5 Wire Leads with Ferrules |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 360mm Dia | |
Width | 205.7mm | |
Air Flow | 1242.8 CFM (34.80m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Motorized Impellers | |
Features | Alarm, PWM Control, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 502W | |
RPM | 1890 RPM | |
Termination | 3 Wire Leads with Ferrules, 5 Wire Leads with Ferrules | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -13 ~ 104°F (-25 ~ 40°C) | |
Approval Agency | CCC, CE, CSA, EAC, UL | |
Current Rating (Amps) | 3.15A | |
Voltage Range | 200 ~ 277VAC | |
Material - Frame | Aluminum | |
Material - Blade | Aluminum | |
Base Product Number |

