R2E160-AF24-10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R2E160-AF24-10

DigiKey Part Number
381-3114-ND
Manufacturer
Manufacturer Product Number
R2E160-AF24-10
Description
FAN BALL 220VAC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fan 220VAC Ball
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
220VAC
Size / Dimension
-
Width
-
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
-
Features
-
Noise
-
Power (Watts)
90.0W
RPM
1700 RPM
Termination
-
Ingress Protection
IP44
Operating Temperature
-13 ~ 140°F (-25 ~ 60°C)
Approval Agency
-
Weight
2.9 lbs (1.3 kg)
Current Rating (Amps)
0.42A
Voltage Range
220 ~ 240VAC
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1183,29000 €183,29 €
10147,62400 €1.476,24 €
25142,99640 €3.574,91 €
Manufacturers Standard Package
Unit Price without VAT:183,29000 €
Unit Price with VAT:218,11510 €