
R1G220-AB73-52 | |
|---|---|
DigiKey Part Number | 381-3111-ND |
Manufacturer | |
Manufacturer Product Number | R1G220-AB73-52 |
Description | FAN IMP MTRZD 220X71MM 48VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Motorized Impellers 48VDC Round - 220mm Dia Ball 597.4 CFM (16.73m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 220mm Dia | |
Width | 71.00mm | |
Air Flow | 597.4 CFM (16.73m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 73.0dB(A) | |
Power (Watts) | 100 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CCC, CSA, UL | |
Weight | 3.1 lbs (1.4 kg) | |
Current Rating (Amps) | 2.4A | |
Voltage Range | 36 ~ 57VDC | |
Material - Frame | - | |
Material - Blade | Polyamide (PA), Nylon | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,41000 € | 230,41 € |
| 10 | 185,32100 € | 1.853,21 € |
| 30 | 182,13267 € | 5.463,98 € |
| Unit Price without VAT: | 230,41000 € |
|---|---|
| Unit Price with VAT: | 274,18790 € |


