
LZ39 | |
|---|---|
DigiKey Part Number | 381-3088-ND |
Manufacturer | |
Manufacturer Product Number | LZ39 |
Description | FINGER GUARD FOR DV6200 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 172mm Dia Fan Filter Guard Assembly Steel 5 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Filter Guard Assembly | |
Fits Fan Size | 172mm Dia | |
For Use With/Related Products | DV 6400 Series | |
Features | 5 Rings | |
Material | Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,68000 € | 7,68 € |
| 10 | 6,23300 € | 62,33 € |
| 30 | 5,58533 € | 167,56 € |
| 60 | 5,19967 € | 311,98 € |
| 120 | 4,83542 € | 580,25 € |
| 270 | 4,56119 € | 1.231,52 € |
| Unit Price without VAT: | 7,68000 € |
|---|---|
| Unit Price with VAT: | 9,13920 € |

