
LZ22-2 | |
|---|---|
DigiKey Part Number | 381-3075-ND |
Manufacturer | |
Manufacturer Product Number | LZ22-2 |
Description | FINGER GUARD 80MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 80mm Dia Fan Finger Guard Steel 4 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 80mm Dia | |
For Use With/Related Products | 8000 Series | |
Features | 4 Rings | |
Material | Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,93000 € | 8,93 € |
| 10 | 7,24300 € | 72,43 € |
| 30 | 6,48600 € | 194,58 € |
| 60 | 6,03700 € | 362,22 € |
| 120 | 5,61358 € | 673,63 € |
| 270 | 5,35437 € | 1.445,68 € |
| Unit Price without VAT: | 8,93000 € |
|---|---|
| Unit Price with VAT: | 10,62670 € |


