
LZ120-6 | |
---|---|
DigiKey Part Number | 381-2706-ND |
Manufacturer | |
Manufacturer Product Number | LZ120-6 |
Description | CORDSET RT ANGLE DC 610MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord Fan Terminal Receptacle 90°, Right Angle 24.0" (609.6mm) Wire End Ferrules |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Female Receptacle to Cable | |
1st Connector | Fan Terminal Receptacle 90°, Right Angle | |
2nd Connector | Wire End Ferrules | |
Length | 24.0" (609.6mm) | |
Fits Terminal Size | 2.8 x 0.5 | |
Number of Conductors | 2 | |
Cord Type | - | |
Wire Gauge | 20 AWG | |
Approval Agency Marking | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,97000 € | 4,97 € |
10 | 4,11400 € | 41,14 € |
25 | 3,80640 € | 95,16 € |
Unit Price without VAT: | 4,97000 € |
---|---|
Unit Price with VAT: | 5,91430 € |