
G2E146-BF01-35 | |
|---|---|
DigiKey Part Number | 381-2512-ND |
Manufacturer | |
Manufacturer Product Number | G2E146-BF01-35 |
Description | FAN BLWR CENT 226X130MM 230VAC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular - 226mm L x 261mm H (126mm Dia) Ball 318.0 CFM (8.90m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular - 226mm L x 261mm H (126mm Dia) | |
Width | 130.0mm | |
Air Flow | 318.0 CFM (8.90m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | - | |
Noise | 69.0dB(A) | |
Power (Watts) | 330W | |
RPM | - | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CCC, CSA, UL | |
Weight | 8.5 lbs (3.9 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | - | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,77000 € | 330,77 € |
| 10 | 317,17200 € | 3.171,72 € |
| Unit Price without VAT: | 330,77000 € |
|---|---|
| Unit Price with VAT: | 393,61630 € |


