



DV6248TDP | |
|---|---|
DigiKey Part Number | 381-3434-ND |
Manufacturer | |
Manufacturer Product Number | DV6248TDP |
Description | FAN AXIAL 171.5X50.8MM 48VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 171.5mm Dia Ball 406.0 CFM (11.38m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 61.0dB(A) |
Mfr | Power (Watts) 89 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature -4 ~ 140°F (-20 ~ 60°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Round - 171.5mm Dia | Voltage Range 40 ~ 55VDC |
Width 50.80mm | Material - Frame Metal |
Air Flow 406.0 CFM (11.38m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 65000 Hrs @ 40°C |
Fan Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 261,79000 € | 261,79 € |
| 10 | 207,02200 € | 2.070,22 € |
| 32 | 191,32313 € | 6.122,34 € |
| Unit Price without VAT: | 261,79000 € |
|---|---|
| Unit Price with VAT: | 311,53010 € |










