


DV6248 | |
|---|---|
DigiKey Part Number | 381-1157-ND |
Manufacturer | |
Manufacturer Product Number | DV6248 |
Description | FAN AXIAL 171.5X50.8MM 48VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 171.5mm Dia Ball 317.8 CFM (8.90m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 63.0dB(A) |
Mfr | Power (Watts) 40 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Round - 171.5mm Dia | Weight 1.8 lbs (816.5 g) |
Width 50.80mm | Voltage Range 28 ~ 60VDC |
Air Flow 317.8 CFM (8.90m³/min) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Fan Type | Lifetime @ Temp. 90000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6318H | ebm-papst Inc. | 3 | 381-2757-ND | 200,72000 € | Direct |


