


DV4114N | |
|---|---|
DigiKey Part Number | 381-2276-ND |
Manufacturer | |
Manufacturer Product Number | DV4114N |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 164.9 CFM (4.62m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | DV4114N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 164.9 CFM (4.62m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 61.0dB(A) | |
Power (Watts) | 20.5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.827 lb (375.12 g) | |
Current Rating (Amps) | - | |
Voltage Range | 16 ~ 30VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,54000 € | 96,54 € |
| 10 | 78,08500 € | 780,85 € |
| 30 | 72,64800 € | 2.179,44 € |
| Unit Price without VAT: | 96,54000 € |
|---|---|
| Unit Price with VAT: | 114,88260 € |













