MFG_D2E133_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2E133-AB21-33

DigiKey Part Number
D2E133-AB21-33-ND
Manufacturer
Manufacturer Product Number
D2E133-AB21-33
Description
FAN BLWR CENT 172X254MM 115VAC
Customer Reference
Detailed Description
Fan Blower, Centrifugal 115VAC Rectangular/Rounded - 171mm L x 180mm H Ball 370.0 CFM (10.36m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Last Time Buy
Voltage - Rated
115VAC
Size / Dimension
Rectangular/Rounded - 171mm L x 180mm H
Width
254.0mm
Air Flow
370.0 CFM (10.36m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Blower, Centrifugal
Features
-
Noise
56.0dB(A)
Power (Watts)
180W
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
9.0 lbs (4.1 kg)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Steel
Material - Blade
Steel
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
Last Time Buy Date: 05.12.2025
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1296,47000 €296,47 €
10238,12300 €2.381,23 €
30237,80900 €7.134,27 €
Manufacturers Standard Package
Unit Price without VAT:296,47000 €
Unit Price with VAT:352,79930 €