Similar

ACI4410HHU | |
|---|---|
DigiKey Part Number | ACI4410HHU-ND |
Manufacturer | |
Manufacturer Product Number | ACI4410HHU |
Description | FAN AXIAL 119X38MM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 106.0 CFM (2.97m³/min) 2 Terminals |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 106.0 CFM (2.97m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Electronic Commutation (EC) | |
Noise | 42.0dB(A) | |
Power (Watts) | 4.40W | |
RPM | 3350 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | 85 ~ 132VAC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 62500 Hrs @ 40°C | |
Base Product Number |


