ACI4410HHR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 27
Unit Price: 104,00000 €
Datasheet
Image for ACI4410HHR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACI4410HHR

DigiKey Part Number
ACI4410HHR-ND
Manufacturer
Manufacturer Product Number
ACI4410HHR
Description
FAN AXIAL 119X38MM
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 106.0 CFM (2.97m³/min) 2 Terminals
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Electronic Commutation (EC)
Manufacturer
ebm-papst Inc.
Noise
42.0dB(A)
Series
Power (Watts)
4.40W
Packaging
Bulk
RPM
3350 RPM
Part Status
Obsolete
Termination
2 Terminals
Voltage - Rated
115VAC
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Size / Dimension
Square - 119mm L x 119mm H
Voltage Range
85 ~ 132VAC
Width
38.00mm
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Air Flow
106.0 CFM (2.97m³/min)
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Bearing Type
Ball
Lifetime @ Temp.
62500 Hrs @ 40°C
Fan Type
Tubeaxial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8315100075ebm-papst Inc.27381-8315100075-ND104,00000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes