ACI4400L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


ebm-papst Inc.
In Stock: 9
Unit Price: 79,60000 €
Datasheet
Fan Tubeaxial 100 ~ 240VAC Square - 119mm L x 119mm H Ball 46.0 CFM (1.29m³/min) 3 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACI4400L

DigiKey Part Number
381-2876-ND
Manufacturer
Manufacturer Product Number
ACI4400L
Description
FAN AXIAL 119X38MM 100-240VAC
Customer Reference
Detailed Description
Fan Tubeaxial 100 ~ 240VAC Square - 119mm L x 119mm H Ball 46.0 CFM (1.29m³/min) 3 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
100 ~ 240VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
46.0 CFM (1.29m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Electronic Commutation (EC), Locked Rotor Sensor
Noise
23.0dB(A)
Power (Watts)
1.10W
RPM
1500 RPM
Termination
3 Terminals
Ingress Protection
IP20
Operating Temperature
-40 ~ 167°F (-40 ~ 75°C)
Approval Agency
CSAus, cURus
Weight
0.606 lb (274.88 g)
Current Rating (Amps)
-
Voltage Range
90 ~ 264VAC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polyamide (PA), Nylon
Lifetime @ Temp.
100000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes