


AC6100NM | |
|---|---|
DigiKey Part Number | 381-2288-ND |
Manufacturer | |
Manufacturer Product Number | AC6100NM |
Description | FAN AXIAL 165X51MM 85/265VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Rectangular/Rounded - 165mm L x 178mm H Ball 206.0 CFM (5.77m³/min) 2 Wire Leads |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 165mm L x 178mm H | |
Width | 51.00mm | |
Air Flow | 206.0 CFM (5.77m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Electronic Commutation (EC), Locked Rotor Protection | |
Noise | 52.0dB(A) | |
Power (Watts) | 14.00W | |
RPM | 2850 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CCC, CE, CSA, UL, VDE | |
Weight | 1.7 lbs (771.1 g) | |
Current Rating (Amps) | - | |
Voltage Range | 85 ~ 265VAC | |
Material - Frame | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 80000 Hrs @ 40°C |



