9906M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Qualtek
In Stock: 7.762
Unit Price: 22,43000 €
Datasheet
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 65.3 CFM (1.83m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9906M

DigiKey Part Number
381-3042-ND
Manufacturer
Manufacturer Product Number
9906M
Description
FAN AXIAL 119X25MM 115VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 65.3 CFM (1.83m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
115VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
25.00mm
Air Flow
65.3 CFM (1.83m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
37.0dB(A)
Power (Watts)
8.00W
RPM
2450 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-40 ~ 176°F (-40 ~ 80°C)
Approval Agency
-
Weight
0.716 lb (324.77 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
62500 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes