
9900 | |
|---|---|
DigiKey Part Number | 381-9900-ND |
Manufacturer | |
Manufacturer Product Number | 9900 |
Description | AC TUBEAXIAL FAN |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 79.5 CFM (2.23m³/min) 2 Wire Leads |
Category | Fan Type Tubeaxial |
Manufacturer ebm-papst Inc. | Noise 42.0dB(A) |
Series | Power (Watts) 12.00W |
Packaging Bulk | RPM 2850 RPM |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated 115VAC | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 119mm L x 119mm H | Approval Agency CSA, CE, VDE, UL |
Width 25.40mm | Material - Frame Aluminum |
Air Flow 79.5 CFM (2.23m³/min) | Material - Blade Polyamide (PA), Nylon |
Bearing Type Ball | Lifetime @ Temp. Varies Based on Temperature |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC4400FNN | ebm-papst Inc. | 40 | 381-2287-ND | 184,49000 € | Similar |



